reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVM KONSOLE1708 :: 17-inch LCD KVM console with keyboard

Item-No.: KVM KONSOLE1708
€577,95
Category of goods: 0


KVM Konsole 1708

  • Product Description
  • Technical information
  • General
    • Keyboard
    • 104 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 8 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1280 x 1024 / 75 Hz
  • Measures
    • Width
    • 485 mm
    • Height
    • 44 mm
    • Depth
    • 590 mm
  • Weights
    • Weight
    • 15.0 kg
  • External I/O Ports
    • VGA
    • 1x
  • Interfaces
    • USB
    • Via cable
  • Power supply
    • Low-voltage connection
    • DC panel jack, round, 2-pin
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Mains cable is permanently installed
    • Power unit, inclusive
    • Yes

The KVM-1708 is a professional 8-port KVM console with integrated keyboard and 17" TFT LCD monitor

The slide-out keyboard unit with folding TFT LCD monitor is mainly used in server cabinet applications where multiple servers are installed. These can be centrally operated via the KVM-1708 thanks to the integrated switching option.

Integrated password protection prevents access to the keyboard and monitor, and additionally secures your servers against unauthorised users.

Servers are connected either via PS/2 or USB using the 8 supplied connection cables!

Included with delivery:
  • KVM console 1708

  • 8x KVM cables VGA/PS/2/USB (180 cm)

  • Mounting rail set

  • Key

  • Power cord

  • User manual (German)


Technical data:
  • Outputs: direct 8, max: 256

  • Connectors: D-SUB15 (LCD, PS2/USB keyboard, mouse) OSD switch

  • Switch modes: hot key, OSD menu

  • Switch scan time: 1 - 255 s (OSD adjustable)

  • LCD display: 17" TFT, 1280x1024, 75 Hz

  • Keyboard/mouse: 104 German keyboard, touchpad




Manufacturer : INTER-TECH
Factory number : 88887027
Package weight : 23 kg
RoHS : conform
Technical information
  • General
    • Keyboard
    • 104 keys, German layout (QWERTZ)
    • Mouse
    • Touchpad with two function keys
    • Display
    • 43 cm (17") TFT
    • Type
    • 19”-KVM-Switch
    • Technology
    • For up to 8 servers
    • Colour
    • Black
    • Housing
    • Metal
    • Mounting form
    • 1 HE
  • Display
    • Resolution
    • max. 1280 x 1024 / 75 Hz
  • Measures
    • Width
    • 485 mm
    • Height
    • 44 mm
    • Depth
    • 590 mm
  • Weights
    • Weight
    • 15.0 kg
  • External I/O Ports
    • VGA
    • 1x
  • Interfaces
    • USB
    • Via cable
  • Power supply
    • Low-voltage connection
    • DC panel jack, round, 2-pin
    • Low-voltage input
    • 12 V DC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains voltage input
    • 100 - 240 V AC
    • Power supply, on device
    • Mains cable is permanently installed
    • Power unit, inclusive
    • Yes
Datasheet/manual