reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KVM-KABEL 1716 :: KVM Cable for KVM Console AS-7116ULG

Item-No.: KVM-KABEL 1716
€13,95
Category of goods: 0


KVM-KABEL 1716

  • Product Description
  • Technical information
  • General
    • Display
    • Without
    • Type
    • Connection cable
    • Technology
    • For 1 server
    • Colour
    • Black/blue
    • Mounting form
    • Without
  • Display
    • Resolution
    • max. 1920 x 1080 / 75 Hz
  • Measures
    • Cable length
    • 1.8 m
  • External I/O Ports
    • PS/2
    • 2x
    • VGA
    • 1x
  • Interfaces
    • USB
    • 1x
Connection cable for KVM KONSOLE1716 with:
  • PS/2

  • VGA

  • USB



Manufacturer : INTER-TECH
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Display
    • Without
    • Type
    • Connection cable
    • Technology
    • For 1 server
    • Colour
    • Black/blue
    • Mounting form
    • Without
  • Display
    • Resolution
    • max. 1920 x 1080 / 75 Hz
  • Measures
    • Cable length
    • 1.8 m
  • External I/O Ports
    • PS/2
    • 2x
    • VGA
    • 1x
  • Interfaces
    • USB
    • 1x
Datasheet/manual