reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OHM TEMP 8 50 :: Screw-in thermometer , ø 8 mm, 50 mm

Item-No.: OHM TEMP 8 50
€91,95
Category of goods: 1

902044/20-380-1003-1-8-50-104-26/000

  • Product Description
  • Technical information
  • General
    • Design
    • IP65
    • Technology
    • Two-wire circuit
    • Type
    • Screw-in thermometer
    • Tolerance
    • Class B
    • Temperature range
    • -50 ... +200
  • Measures
    • Length
    • 500 mm
    • Ø
    • 8 mm

Screw-in resistance thermometer with plug connector as per DIN EN 175301

Description
The connection between the protection fitting and connection cable is locked and has protection IP65 when connected.
The measuring insert is equipped as standard with a Pt100 temperature sensor in line with DIN EN 60751 class B with a two-wire circuit.

Applications
Shockproof screw-in resistance thermometers enable temperature measurements under pressure in motors and compressors, as well as in engineering and shipbuilding

Technical data
Base type: screw-in resistance thermometer with junction box Pg9 as per DIN EN 175301-803 (DIN43650)
Operating temperature range: -50 - +200 °C
Measuring insert: 1x Pt100 in two-wire circuit
Tolerance class: Class B (Standard)
Protective tube diameter: Ø 8 mm
Installation length: 50 mm
Process connection: screw fitting G 1/2
Protective material: stainless steel 1.4571



Manufacturer : JUMO
Factory number : 00365259
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Design
    • IP65
    • Technology
    • Two-wire circuit
    • Type
    • Screw-in thermometer
    • Tolerance
    • Class B
    • Temperature range
    • -50 ... +200
  • Measures
    • Length
    • 500 mm
    • Ø
    • 8 mm
Datasheet/manual