reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 701530-24 :: Temperature display di08 701530, 24 V AC/DC

Item-No.: JU 701530-24
€202,10
Category of goods: 1


JU 701530-24

  • Product Description
  • Technical information
  • General
    • Design
    • Configurable digital temperature indicator
    • Technology
    • 7-segment display, four-digit, red, 3 buttons
    • Type
    • Temperature indicator
    • Assembly
    • LCD: 3-digit with background lighting
  • Measures
    • Width
    • 48 mm
    • Length
    • 96 mm
    • Height
    • 68.5 mm
  • Electrical values
    • Voltage
    • 24 V

Configurable digital temperature gauge for control panel installation for connecting thermocouples, resistance thermometers, resistance teletransmitters. Switching status of each output indicated by an LED. Easy operation using 3 buttons on front panel. 2 limit values can be monitored.

• Switching capacity: 230 V AC, 3 A (NO)
• Logic output: 0/5 V
• LCD: 3-digit with background lighting
• W x H x D: 96 x 48 x 68.5 mm
• Power supply: 24 V AC/DC



Manufacturer : JUMO
Factory number : 70/00387992
Package weight : 0.299 kg
RoHS : conform
Technical information
  • General
    • Design
    • Configurable digital temperature indicator
    • Technology
    • 7-segment display, four-digit, red, 3 buttons
    • Type
    • Temperature indicator
    • Assembly
    • LCD: 3-digit with background lighting
  • Measures
    • Width
    • 48 mm
    • Length
    • 96 mm
    • Height
    • 68.5 mm
  • Electrical values
    • Voltage
    • 24 V