reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JU 603070-TR :: Surface-mounted thermostat, TR 20 ... 120°C

Item-No.: JU 603070-TR
€51,60
Category of goods: 1

JU 603070-TR

  • Product Description
  • Technical information
  • General
    • Type
    • Surface-mounted thermostat
    • Assembly
    • Sensor: 6 x 87 mm, Cu
    • Temperature range
    • 20 ... 120 °C
  • Electrical values
    • Capacity
    • 250,000 switching cycles
  • Interfaces
    • Connection
    • With 2 m cable

JUMO surface-mounted thermostat IP 54, Heattherm AT 603070/0001
Mechanical surface-mounted thermostat with 2-m long-distance line. Can also be used as a pipe sensor for regulating and monitoring thermal processes. No separate power supply required. Very high level of switching accuracy, authorisation in line with DIN EN 14597.

• Temperature controller TR, adjust using axis
• Temperature range: 20 - 120°C
• Sensor: 6 x 87 mm, Cu
• Hysteresis: 3 K



Manufacturer : JUMO
Factory number : 60/60003185
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface-mounted thermostat
    • Assembly
    • Sensor: 6 x 87 mm, Cu
    • Temperature range
    • 20 ... 120 °C
  • Electrical values
    • Capacity
    • 250,000 switching cycles
  • Interfaces
    • Connection
    • With 2 m cable