reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYGTEMP WD :: Hygro-thermometer, wall, humidity/temperature

Item-No.: HYGTEMP WD
€297,40
Category of goods: 1


907021/20-2-10-005/000

  • Product Description
  • Technical information
  • General
    • Design
    • Humidity and temperature
    • Technology
    • Wall design
    • Type
    • Hygrothermal transducer
  • Specials
    • Specification
    • 4 ... 20 mA

Hygro-thermometer for use in climate monitoring, wall design

Description
For the most common applications in heating, air-conditioning and ventilation technology, these capacitive humidity sensors are characterised by high accuracy, excellent long-term stability and good chemical resistance. These wall sensors make a very wide range of applications possible. Normed power or voltage outputs are available for the respective measurement ranges.
With regard to temperature, passive resistance outputs are also available as an option.
Applications can be found throughout ventilation systems and building controls, for example in residential and office buildings, in public buildings and also in storage and production halls.

Technical data
Base type: hygro-thermometer wall unit
Design: humidity and temperature
Measuring ranges: 0 - 100% RF / -20 - +80°C
Output: 4 - 20 MA/4 - 20 mA



Manufacturer : JUMO
Factory number : 00630616
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Design
    • Humidity and temperature
    • Technology
    • Wall design
    • Type
    • Hygrothermal transducer
  • Specials
    • Specification
    • 4 ... 20 mA
Datasheet/manual