reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HYGTEMP RMLCD :: Hygro-thermometer, indoor, humidity/temp LCD

SAVE28%
Item-No.: HYGTEMP RMLCD
€294,40
€212,50
Category of goods: 0
Bargain Item!
Limited amount available.


907021/11-2-34-005/793

  • Product Description
  • Technical information
  • General
    • Design
    • Humidity and temperature
    • Technology
    • Indoor version
    • Type
    • Hygrothermal transducer
    • Assembly
    • With LCD
  • Specials
    • Specification
    • 4 ... 20 mA

Hygro-thermometer with LCD display for use in climate monitoring. Indoor version

Description
For the most common applications in heating, air-conditioning and ventilation technology, these capacitive humidity sensors are characterised by high accuracy, excellent long-term stability and good chemical resistance. These room humidity sensors make a very wide range of applications possible. Normed power or voltage outputs are available for the respective measurement ranges. The indoor transducer can also be equipped with an optional LCD display, which shows the respective measured values as they change.
With regard to temperature, passive resistance outputs are also available as an option.
Applications can be found throughout ventilation systems and building controls, for example in residential and office buildings, in public buildings and also in storage and production halls.

Technical data
Base type: Humidity sensor, indoor design
Design: humidity and temperature
Measuring ranges: 0 - 100% RF / 0 - 50°C
Output: 4 - 20 MA/4 - 20 mA
Extra features: integrated LCD display



Manufacturer : JUMO
Factory number : 00441452
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Design
    • Humidity and temperature
    • Technology
    • Indoor version
    • Type
    • Hygrothermal transducer
    • Assembly
    • With LCD
  • Specials
    • Specification
    • 4 ... 20 mA
Datasheet/manual