• Load limit

  • Colour

  • Height

  • Connection


  • Joysticks

  • page :
  •  1 - 16 of  20  items. 
 
  • Type:

    Hall-effect joystick

  • Design:

    Standard dual outputs

  • Colour:

    Black

  • Assembly:

    Spring return with detent

  • Specification:

    Switching function

Weight incl.:

0,035 kg

 
  • Type:

    Hall-effect joystick

  • Design:

    Standard dual outputs

  • Colour:

    Black

  • Assembly:

    Spring return with detent

  • Specification:

    Switching function

Weight incl.:

0,043 kg

 
  • Type:

    Hall-effect joystick

  • Design:

    Standard dual outputs

  • Colour:

    Black

  • Assembly:

    Spring return with detent

  • Specification:

    Switching function

Weight incl.:

0,044 kg

 

USB joystick equipped with three positioning axes, two pushbuttons in the knob, ten pushbuttons on the desktop enclosure and a USB 1.1 interface.

  • 3-axis joystick for P/T/Z control

  • Programmable pushbutton function

  • USB 1.1 HID compatible Game Controller

  • Easy to install and operate

Weight incl.:

0,67 kg

 
  • Connection:

    USB type-A plug

  • Type:

    Hall-effect joystick

  • Design:

    Three axes

  • Force operation:

    12-bit resolution N

  • Specification:

    Six tactile pushbuttons

Weight incl.:

0,93 kg

 
  • Type:

    Thumb joystick

  • Design:

    Threaded socket housing

  • Colour:

    Black

  • Assembly:

    4-way slotted piece

  • Specification:

    With pushbutton

Weight incl.:

0,054 kg

 
  • Protection class:

    IP65

  • Type:

    Hall sensor

  • Temperatur max.:

    -25 … +70

  • Assembly:

    Round

  • Pole number:

    1

  • Durability:

    10.000.000

  • Load limit:

    5 V / 13 mA

  • Width:

    35.8 mm

  • Length:

    35.8 mm

  • Height:

    86.0 mm

  • Force operation:

    Max. 400 N

Weight incl.:

0,11 kg

 
  • Type:

    Joystick

  • Temperatur max.:

    -20 … +50

  • Assembly:

    Round

  • Durability:

    5.000.000

  • Ø:

    22 mm

  • Height:

    64.0 mm

Weight incl.:

0,042 kg

 
  • Type:

    Coordinate switch

  • Pole number:

    1

  • Load limit:

    440 V / 10 A

  • Depth:

    70 mm

  • Ø:

    24 mm

  • Height:

    75 mm

Weight incl.:

0,093 kg

 
  • Type:

    Coordinate switch

  • Pole number:

    1

  • Load limit:

    440 V / 10 A

  • Depth:

    70 mm

  • Ø:

    24 mm

  • Height:

    75 mm

Weight incl.:

0,070 kg

 
  • Type:

    Ultra-compact joystick

  • Design:

    Half-cap and lever

  • Assembly:

    + Kulisse

Weight incl.:

0,036 kg

 
  • Connection:

    Flex-Tail 12-pol

  • Type:

    Ultra-compact joystick

  • Design:

    Standard cap and lever

  • Assembly:

    + Kulisse

  • Specification:

    Sealed

Weight incl.:

0,049 kg

 
  • Connection:

    Flex-Tail 5-pol

  • Type:

    Ultra-compact joystick

  • Design:

    Half-cap and lever

  • Assembly:

    + Kulisse

Weight incl.:

0,038 kg

 
  • Type:

    Ultra-compact joystick

  • Design:

    Standard cap and lever

  • Assembly:

    + Kulisse

  • Load limit:

    125 V AC / 0.1 A

Weight incl.:

0,047 kg

 
  • Connection:

    Flex-Tail 5-pol

  • Type:

    Ultra-compact joystick

  • Design:

    Standard cap and lever

  • Assembly:

    + Kulisse

Weight incl.:

0,48 kg

 
  • Type:

    T-handle slide controller

  • Design:

    Barrel handle

  • Force operation:

    Hall-effect sensors N

  • Specification:

    Analogue output

Weight incl.:

0,14 kg