reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NR-JNUTB :: Neutrik mounting nut, black

Item-No.: NEUTRIK NR-JNUTB
€0,16
Category of goods: 1 = discountable

NEUTRIK NR-JNUTB

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagon nut
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Height
    • 4.75 mm
    • Ø
    • 17,45 mm

Black plastic hexagon nut



Manufacturer : NEUTRIK
Factory number : NRJ-NUT-B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hexagon nut
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Height
    • 4.75 mm
    • Ø
    • 17,45 mm
Datasheet/manual