reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NJ-3FPB :: Neutrik jack socket, 6.35 mm stereo, flange

Item-No.: NEUTRIK NJ-3FPB
€6,50
Category of goods: 1

NEUTRIK NJ-3FPB

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Flange
    • Material
    • Black chromium-plated D-type housing
  • Specials
    • Specification
    • With silver-coated contacts
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm

Lockable 6.35 mm panel jack socket in black- chrome-plated D-type housing with silver-coated contacts

The 3-pin panel jack socket ensures stable and secure connections where accidental disconnection, shocks or vibrations are likely to occur. Suitable for standard A-gauge mono and stereo jack plugs. The jack plug automatically snaps into place when it is plugged in and can only be unplugged again by actuating the red latch slide. D-type housing. Selectable earthing options.

• Securely locking chassis jack socket
• Suitable for all mono and stereo jack plugs according to EIA RS-453 (A-gauge)
• Selectable earthing options: insulated by default, remove the red insulator on the side screw for a sleeve/panel connection
• Largely compatible with D-series (31 x 26 mm)
• Soldered connections



Manufacturer : NEUTRIK
Factory number : NJ3FP6C-BAG
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Flange
    • Material
    • Black chromium-plated D-type housing
  • Specials
    • Specification
    • With silver-coated contacts
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 31 mm
    • Width
    • 26 mm
Datasheet/manual