reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1503-13V :: Jack panel socket, 3.5 mm, stereo, 4-pin, SMD

Item-No.: LUM 1503-13V
€0,69
Category of goods: 1

LUM 1503-13V

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 4
    • Assembly
    • Angled
    • Material
    • Plastic housing
    • Technology
    • SMD
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 3.5 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5325A JC35C4A
    • Load limit
    • 0.5 A / 34 V

High-quality jack panel sockets in accordance with JEITA RC-5325A JC35C4A

• Jack panel socket (panel-mounted coupler)
• 3.5 mm
• 4-pin/stereo
• For assembling printed circuit boards
• Angled design
• SMD design



Manufacturer : LUMBERG
Factory number : 1503 13 VP3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 4
    • Assembly
    • Angled
    • Material
    • Plastic housing
    • Technology
    • SMD
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 3.5 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5325A JC35C4A
    • Load limit
    • 0.5 A / 34 V
Datasheet/manual