reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1502-02 :: Jack panel socket, 3.5 mm, stereo, 4-pin

Item-No.: LUM 1502-02
€1,99
Category of goods: 1


LUM 1502-02

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 4
    • Assembly
    • Vertical
    • Material
    • Nickel-plated
    • Technology
    • With soldering eyelets
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 3.5 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5325A JC35C4A
    • Load limit
    • 0.5 A / 34 V

High-quality jack panel sockets in accordance with JEITA RC-5325A JC35C4A

• Jack panel socket (panel-mounted coupler)
• 3.5 mm
• 4-pin/stereo
• With soldering eyelets
• For rear mounting
• Upright design



Manufacturer : LUMBERG
Factory number : 1502 02
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 4
    • Assembly
    • Vertical
    • Material
    • Nickel-plated
    • Technology
    • With soldering eyelets
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 3.5 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5325A JC35C4A
    • Load limit
    • 0.5 A / 34 V
Datasheet/manual