reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBV 25 :: Jack socket, 2.5 mm mono, closed, switch contact

Item-No.: EBV 25
€0,37
Category of goods: 1 = discountable

EBV 25

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Specials
    • Specification
    • Closed, with switching contact
  • Interfaces
    • Connection
    • 2.5 mm

2.5-mm mono jack socket

In a closed design with switch contact.



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Specials
    • Specification
    • Closed, with switching contact
  • Interfaces
    • Connection
    • 2.5 mm
Datasheet/manual