reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBSSV 63 :: Jack socket, 6.3 mm stereo, closed, switch contact

Item-No.: EBSSV 63
€0,39
Category of goods: 1


EBSSV 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
  • Specials
    • Specification
    • Closed, with switching contact
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 16.5 mm
    • Height
    • 22 mm

6.3-mm stereo jack socket

In a closed design with switch contact.
Height of fitting: 9 mm

Switch contact type: normally open contact



Package weight : 0.0091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
  • Specials
    • Specification
    • Closed, with switching contact
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 16.5 mm
    • Height
    • 22 mm
Datasheet/manual