reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBSS 63 :: Jack socket, 6.3 mm stereo, cen. mount., switch con.

Item-No.: EBSS 63
€0,32
Category of goods: 1 = discountable

EBSS 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 3
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 6.3mm

Jack socket, 6.3 mm stereo, central mounting, with switch contact



Package weight : 0.0108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Pole number
    • 3
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 6.3mm
Datasheet/manual