reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBS 63P :: Jack socket, 6.3 mm stereo, PCB with switch contact

Item-No.: EBS 63P
€0,33
Category of goods: 1


EBS 63P

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Technology
    • With PCB connections
  • Specials
    • Specification
    • Switch contact and central fixture
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Length
    • 33 mm
    • Width
    • 20 mm
    • Height
    • 16 mm

6.3-mm stereo jack socket

PCB panel jack with switch contact and additional central mounting.

Installation height: 24 mm
Installation depth: 24 mm
Thread: M10



Package weight : 0.0089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Technology
    • With PCB connections
  • Specials
    • Specification
    • Switch contact and central fixture
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Length
    • 33 mm
    • Width
    • 20 mm
    • Height
    • 16 mm
Datasheet/manual