reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBS 35 :: Jack socket, 3.5 mm, PCB with switch contact

Item-No.: EBS 35
€0,29
Category of goods: 1


EBS 35

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 3.5 mm

Jack socket, 3.5 mm, PCB with switch contact



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual