reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBS 35 BL :: Jack socket, 3.5 mm, PCB with switch contact

Item-No.: EBS 35 BL
Colour:

€0,66
Category of goods: 1

EBS 35 BL

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Colour
    • violet
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 3.5 mm

3.5-mm stereo jack socket with switch contact, purple
Schematic code No.: U Manufacturer article number 8035**-86



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Stereo
    • Colour
    • violet
  • Specials
    • Specification
    • Switch contact
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual