reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EBMSV 63 :: Jack socket, 6.3 mm mono, closed, switch contact

Item-No.: EBMSV 63
€0,24
Category of goods: 1


EBMSV 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Specials
    • Specification
    • Closed, with switching contact
  • Interfaces
    • Connection
    • 6.3mm

6.3-mm mono jack socket

In a closed design with switch contact.



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Specials
    • Specification
    • Closed, with switching contact
  • Interfaces
    • Connection
    • 6.3mm
Datasheet/manual