reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB 35 :: Jack socket, 3.5 mm mono, central mounting

Item-No.: EB 35
€0,21
Category of goods: 1 = discountable

EB 35

  • Product Description
  • Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 3.5 mm

Jack socket, 3.5 mm mono, central mounting



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack panel socket
    • Design
    • Mono
    • Pole number
    • 2
  • Specials
    • Specification
    • Standard
  • Interfaces
    • Connection
    • 3.5 mm
Datasheet/manual