reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65457 :: Jack 3.5 mm socket 4-pin > terminal block 4-pin

Item-No.: DELOCK 65457
€2,35
Category of goods: 0


DELOCK 65457


This high-quality, 3.5-mm 4-pin jack to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends. It is also ideal for audio hobby applications.

• 3.5-mm jack 4-pin socket
• 4-pin terminal block
• Pitch 3.5

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65457
Package weight : 0.009 kg
RoHS : conform
Technical information
Datasheet/manual