reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NFKE MW 63 :: NF cable, jack, 6.3 mm, mono, angled, 1.8 m

Item-No.: NFKE MW 63
€2,40
Category of goods: 1


NFKE MW 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Angled
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Specials
    • Specification
    • With 1.8 m audio cable
  • Interfaces
    • Connection
    • 6.3mm

Audio cable, cut, 6.3 mm, mono, angled, 1.8 m



Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Angled
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Colour
    • Black
  • Specials
    • Specification
    • With 1.8 m audio cable
  • Interfaces
    • Connection
    • 6.3mm
Datasheet/manual