reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NP 3X :: Stereo audio jack plug, 6.3 mm, silver

Item-No.: NEUTRIK NP 3X
€4,39
Category of goods: 1 = discountable

NEUTRIK NP 3X

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo jack
    • Pole number
    • 3
    • Assembly
    • Sturdy diecast housing
    • Material
    • Metal housing, nickel-plated contacts
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Silver
  • Specials
    • Specification
    • Extra slim plug
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Ø
    • 6.35 mm
    • Cable inlet Ø
    • 4 - 7 mm
  • Implementation
    • Cable cross-section
    • 1 mm²

Professional 6.3 mm audio jack plug, stereo from NEUTRIK.

Designed for the professional stage. Robust metal housing with PU cable entry and strain relief for optimum protection of the cable.



Manufacturer : NEUTRIK
Factory number : NP3X
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo jack
    • Pole number
    • 3
    • Assembly
    • Sturdy diecast housing
    • Material
    • Metal housing, nickel-plated contacts
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Silver
  • Specials
    • Specification
    • Extra slim plug
  • Interfaces
    • Connection
    • 6.3mm
  • Measures
    • Ø
    • 6.35 mm
    • Cable inlet Ø
    • 4 - 7 mm
  • Implementation
    • Cable cross-section
    • 1 mm²
Datasheet/manual