reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM WKLS 40 :: Jack plug, 3.5 mm, stereo, angled

Item-No.: LUM WKLS 40
€0,78
Category of goods: 1


LUM WKLS 40

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Angled, with ball head
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 10.4 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC35P3
High-quality jack plugs in accordance with JIS C 6560 JC35P3

• Jack plug
• 3.5 mm
• 3-pin/stereo
• Angled design
• with solder connections



Manufacturer : LUMBERG
Factory number : WKLS 40
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Angled, with ball head
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 10.4 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC35P3
Datasheet/manual