reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM KLS 10 :: Jack plug, 2.5 mm, mono, with anti-kink protection

Item-No.: LUM KLS 10
€0,43
Category of goods: 1 = discountable

LUM KLS 10

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight, with ball head
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm
  • Measures
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC25P2

High-quality jack plugs in accordance with JIS C 6560 JC25P2

• Jack plug
• 2.5 mm
• 2-pin/mono
• Straight design
• With tapered head
• With anti-kink protection
• with solder connections



Manufacturer : LUMBERG
Factory number : KLS 10
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight, with ball head
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 2.5 mm
  • Measures
    • Ø
    • 8.3 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC25P2
Datasheet/manual