reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1532-02 :: Jack plug 3.5 mm stereo, 4-pin, anti-kink protection

Item-No.: LUM 1532-02
€1,60
Category of goods: 1


LUM 1532-02

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 4
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 10.4 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5325A JC35P4

High-quality jack plugs in accordance with JEITA RC-5325A JC35P4

• Jack plug
• 3.5 mm
• 4-pin/stereo
• Straight design
• With anti-kink protection
• with solder connections



Manufacturer : LUMBERG
Factory number : 1532 02
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 4
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 10.4 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JEITA RC-5325A JC35P4
Datasheet/manual