reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSSW 63 :: Jack plug, 6.3 mm stereo, curved

Item-No.: KSSW 63
€0,51
Category of goods: 1 = discountable

KSSW 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Angled
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
  • Interfaces
    • Connection
    • 6.3mm

6.3-mm curved stereo jack plug



Package weight : 0.0135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • Angled
    • Material
    • Plastic housing
    • Technology
    • Soldered connection
  • Interfaces
    • Connection
    • 6.3mm
Datasheet/manual