reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS ULTIMATE :: 2 pole 1/4-Zoll Guitar Plug - ultimatePLUG

Item-No.: KS ULTIMATE
€29,80
Category of goods: 1

KS ULTIMATE

  • Product Description
  • Technical information
  • General
    • Model
    • LIE
    • Design
    • Jack plug
    • Pole number
    • Mono
    • Assembly
    • Right-angled
    • Material
    • 6.35 mm
  • Specials
    • Specification
    • 2
  • Electrical values
    • Load limit
    • 1
2 pole 1/4-Zoll professional phone plug, right-angle, gold plated contacts, black plated. The ultimatePLUG combines the functions of the silentPLUG and timbrePLUG in one product.

Silent Switch:
The ultimatePLUG automatically mutes (shorts) an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) under load. The integrated silent switch is based on REED-technology and guarantees a lifetime beyond 10.000 mating cycles.

Timbre Options
Neutrik’s ultimatePLUG provides the possibility to change the timbre of your guitar sound from neutral, clear sound to warm characteristics in 4 steps by turning a knob on the plug. A wide range of new sounds opens.

  • Standard timbre of the cable plus three additional sound characteristics

  • Avoid pops and squeals

  • Hermetically sealed switching contacts

  • Lifetime beyond 10.000 mating cycles

  • Slim right-angle plug with industry proven and reliable chuck type strain relief

  • Sleek attractive design for convenient handling

  • Gold plug finger, precision machined one piece contacts


ATTENTION!
For use with instrument (guitar) applications only. Damage may occur if connected to amplifier output.
Please note that the signal isn't muted with some types of active electric guitars which are equipped with tip-ring-sleeve jacks that tap to activate the guitar power supply.



Manufacturer : NEUTRIK
Factory number : NP2RX-ULTIMATE
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Model
    • LIE
    • Design
    • Jack plug
    • Pole number
    • Mono
    • Assembly
    • Right-angled
    • Material
    • 6.35 mm
  • Specials
    • Specification
    • 2
  • Electrical values
    • Load limit
    • 1
Datasheet/manual