reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65420 :: Jack plug 2.5 mm > 3-pin terminal block

Item-No.: DELOCK 65420
€1,30
Category of goods: 1


DELOCK 65420

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal block
    • Pole number
    • 3
  • Interfaces
    • Connection
    • 2.5 mm > 3-pin block
  • Measures
    • Content spacing
    • 5.0 mm

This Delock jack to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for audio hobbies. The adapter can be used to create custom connections to devices with jack connectors.

• Connectors:
2.5-mm jack plug
3-pin terminal block
• Pitch 5.0 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65420
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal block
    • Pole number
    • 3
  • Interfaces
    • Connection
    • 2.5 mm > 3-pin block
  • Measures
    • Content spacing
    • 5.0 mm
Datasheet/manual