reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JST PH2P ST90S :: JST — pin header, SMD, 90°, 1x2-pin — PH

Item-No.: JST PH2P ST90S
€0,20
Category of goods: 1

JST PH2P ST90S

  • Product Description
  • Technical information
  • General
    • Type
    • PH
    • Design
    • Plug, 90°
    • Pole number
    • 1x2
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (Nylon)
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 5.5 mm
    • Width
    • 7.9 mm
    • Depth
    • 7.6 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 100 V / 2 A
  • Specials
    • Specification
    • 30 - 24 AWG

  • Very reliable and compact connectors with 2-mm spacing

  • Pin headers with closed side walls ensure precise insertion and prevent foreign substances from entering during soldering

  • Highly reliable contact, even in the case of strong vibrations and high mechanical loads




Manufacturer : JST
Factory number : S2B-PH-SM4-TB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PH
    • Design
    • Plug, 90°
    • Pole number
    • 1x2
    • Temperatur max.
    • -25 ... +85
    • Material
    • Polyamid (Nylon)
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 5.5 mm
    • Width
    • 7.9 mm
    • Depth
    • 7.6 mm
  • Electrical values
    • Contact resistance
    • 10 mOhm
    • Load limit
    • 100 V / 2 A
  • Specials
    • Specification
    • 30 - 24 AWG
Datasheet/manual