reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER ZD-10W :: Soldering iron stand with dry cleaner

Item-No.: HALTER ZD-10W
€4,95
Category of goods: 0


HALTER ZD-10W

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron holder
    • Technology
    • Shelf stand
    • Design
    • With spiral wool
  • Measures
    • Width
    • 60 mm
    • Height
    • 100 mm
    • Depth
    • 170 mm

Robust, stable soldering iron stand with soldering iron cleaner made of metal wool.

Stand Ø: 30 mm

Surface area: 60 x 170 mm
Height: 100 mm



Manufacturer : ZHONGDI
Factory number : ZD-10W
Package weight : 0.365 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron holder
    • Technology
    • Shelf stand
    • Design
    • With spiral wool
  • Measures
    • Width
    • 60 mm
    • Height
    • 100 mm
    • Depth
    • 170 mm
Datasheet/manual