reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HALTER 105A :: Soldering iron holder

Item-No.: HALTER 105A
€9,95
Category of goods: 0


HALTER 105A

  • Product Description
  • Technical information
  • General
    • Type
    • Soldering iron holder
    • Technology
    • Shelf stand
    • Design
    • For soldering iron 105, ESD
    • Assembly
    • Spiral wool receptacle
  • Measures
    • Width
    • 86 mm
    • Height
    • 100 mm
    • Depth
    • 152 mm

Robust, stable soldering rest with capacity for "spiral wool" CLEANER 460A for cleaning soldering tips.

8 side holes for holding spare and interchangeable tips.

Holder diameter 22 mm
Holder depth 107 mm
Solder tip receptacle 28 mm dia.

Incl. spiral wool



Manufacturer : XYTRONIC
Factory number : 105A
Package weight : 0.459 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldering iron holder
    • Technology
    • Shelf stand
    • Design
    • For soldering iron 105, ESD
    • Assembly
    • Spiral wool receptacle
  • Measures
    • Width
    • 86 mm
    • Height
    • 100 mm
    • Depth
    • 152 mm
Datasheet/manual