reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TITAN HW-3000U6 :: Power Inverter, real Sinus, 3000 W, 12 V

Item-No.: TITAN HW-3000U6
€1.075,00
Category of goods: 0


TITAN HW-3000U6

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Current
    • 30
    • Performance
    • 3000 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 540 mm
    • Width
    • 289 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 8.7 kg
The Titan’s portable inverter is ideal for powering DVD players, mobile phones, laptops and many more electronic appliances. The multi-protection features such as over-temperature, over voltage and overload protection all help strengthen security when utilizing the inverter. Undoubtedly, Titan’s inverter is the best power mate for you!

  • Seven protective features for comprehensive protection for your electronic devices
  • LED display and integrated mini-fans
  • VDE-certified protective contact socket
  • Efficiency: 85-90%
  • Alarm in case of low battery
  • with RCCBs (residual current device)
  • Power output: pure sine wave
  • Continuous Power: 3000 W
  • Peak Power: 6000 W
  • Input voltage: 12 V DC
  • No load current: < 2,0 A
  • Output Voltage: 230 V AC / 50 Hz
  • integrated Soft Start
  • Short circuit protection
  • undervoltage protection
  • overvoltage protection
  • Low battery alarm
  • Reverse polarity protection
  • Fuse: 15x 30 A
  • 2x VDE protective contact socket
  • Size: 540 x 289 x 100 mm / 8700 g



Manufacturer : TITAN
Factory number : HW-3000U6
Package weight : 9.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Current
    • 30
    • Performance
    • 3000 W
    • Efficiency
    • 85 - 90 %
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 540 mm
    • Width
    • 289 mm
    • Height
    • 100 mm
  • Weights
    • Weight
    • 8.7 kg
Datasheet/manual