reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWR 24-600 :: Sine wave inverter 600W, 24 Volt, SW-series

Item-No.: SWR 24-600
€199,00
Category of goods: 0
Bargain Item!
Limited amount available.

SWR 24-600

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 22 - 30 VDC
    • Input current
    • 35 A
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 340 mm
    • Width
    • 245 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Low-voltage connection
    • Screw terminal
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 24 V DC / 20 A
    • Output voltage
    • 230 V AC

Sine wave inverter 600W, 24 Volt

230 V~ for on the go! Sine wave inverters of the SW-series deliver a pure AC voltage. Used in sensitive appliances that respond to disturbances and irregularities in the supply voltage.

- Microprocessor-controlled
- True sine wave output voltage 230 V
- 5x output current during start-up phase
- Suitable for refrigerators and compressors
- Short-circuit proof
- With remote control connection
- Outputs with Euro/safety socket



Manufacturer : IVT GMBH
Package weight : 3.397 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 22 - 30 VDC
    • Input current
    • 35 A
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 340 mm
    • Width
    • 245 mm
    • Height
    • 70 mm
  • Weights
    • Weight
    • 3.5 kg
  • Power supply
    • Low-voltage connection
    • Screw terminal
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 24 V DC / 20 A
    • Output voltage
    • 230 V AC
Datasheet/manual