reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWR 12-100 :: Sine wave inverter, 100 W, 12 V, SW series

Item-No.: SWR 12-100
€78,95
Category of goods: 0


SWR 12-100

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 100 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle plug
    • Output voltage, connection
    • Socket output, type C - EURO
    • Low-voltage input
    • 11 - 15 V DC
    • Output voltage
    • 230 V AC

Sine wave inverter, 100 W, 12 V

230 V ~ for on the go! Sine wave inverters from the SW-series provide a pure AC voltage. You can find applications in sensitive consumers that respond with faults and irregularities in the supply voltage.

Technical data
DC rated voltage: 12 V
Input voltage range: 11–15 V.
Input current: max. 10A
Power consumption, idle: 2.5 VA
Continuous output power: 100 VA
Peak output power: 200 VA
AC output voltage (+5/-8%): 230V
Frequency (±1%) at 12V/24 V DC IN 50 Hz
Input: Cigarette lighter
Output socket: 1x Euro
Dimensions (mm): Ø 170 x 40
Weight in kg: 0.5



Manufacturer : IVT GMBH
Factory number : 430012
Package weight : 0.611 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 11-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 100 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle plug
    • Output voltage, connection
    • Socket output, type C - EURO
    • Low-voltage input
    • 11 - 15 V DC
    • Output voltage
    • 230 V AC
Datasheet/manual