reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPS-300 USB :: Inverter, 300 W, 12 V with USB output


SPS-300 USB

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 300 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC

LinkChamp inverter, 300 W, 12 volts with USB output

These inverters provide a 230-V sine wave-like alternating voltage generated from a 12 V DC voltage. This means you can easily supply power to your small appliances such as hair-dryers, coffee makers, lamps, chargers, power-supply units and motors while out and about. These specifications mean you will find a use for these inverters when camping, in the car, on boats or in conjunction with solar power systems.
This device also has an additional USB output, which can be used to operate 5-V devices.

• Microprocessor-controlled
• Input voltage: 10–15 V DC
• Output voltage: 220–240 V AC
• USB outlet: 5 V DC (max. 500 mA)
• Modified sinusoidal voltage
• Output power: 300 W
• Overheat protection
• Efficiency: 90%
• Overload protection
• Temperature-controlled fan



Manufacturer : LINKCHAMP
Factory number : SPS-300 USB
Package weight : 0.819 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • USB out
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 300 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC