reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN-700 USB :: sine wave inverter 700 W, 12 V, USB

SAVE12%
Item-No.: SN-700 USB
€169,00
€149,00




SN-700 USB

Link Champ sine wave inverter 700 W, 12 V

Sine wave inverters are ideal for sensitive devices who react with disturbances of irregularities in the power supply. The new series features through high quality and an excellent price-performance ratio.

• Input voltage: 10-15 V DC
• Output voltage: 220 V - 240 V AC
• pure sine wave
• Output Power: 1400 W max. / 700 W
• overheating protection
• Overload protection
• Efficiency: 85%
• Temperature-controlled fan



Manufacturer : LINKCHAMP
Factory number : SN-700USB
Package weight : 2.84 kg
RoHS : conform
Technical information
Datasheet/manual