reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SN-600 :: Sine inverter 600 W, 12 V

Item-No.: SN-600
€224,95
Category of goods: 0

SN-600

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC

LinkChamp sine inverter 600 W, 12 volt

Sine inverters are particularly suitable for highly delicate consumers that respond with faults in the event of irregularities in the power supply. The new series offers high quality and an excellent price-performance ratio.

• Input voltage: 10 - 15 V DC
• Output voltage:220 V - 240 V AC
• True sine wave
• Output performance: 1000 W max./600 W
• Overheat protection
• Overload protection
• Efficiency: 85%
• Temperature-controlled fan



Manufacturer : LINKCHAMP
Factory number : SN-600
Package weight : 2.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 600 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC
Datasheet/manual