reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING REINVP2000 :: RING sine inverter, 12 V/2000 W

Item-No.: RING REINVP2000
€612,85
Category of goods: 0


RING REINVP2000

  • Product Description
  • Technical information
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC
Ring Automotive inverters produce an optimum 230-volt supply for highly sensitive equipment. The Ring devices can also be installed and operated using an additional remote control. An integrated load detection device switches the equipment to energy-saving mode when not in use and, if necessary, switches the equipment off completely and fully automatically.

Inverter with pure sine wave.
• Pure mains power of 2000 Watt
• Lower distortion rate as a modified sine wave inverter
• Replaces normal 240-volt power supplies
• Compatible with all inductive and capacitive loads
• LED display of operation, overcharging and overheating
• Remote control connection
• Improved performance for audio and video equipment
• 100% compatible for a wide range of applications such as TVs, toasters, notebooks, computers, fans, tools, vacuum cleaners, kettles and much more

Included with delivery:
• Connection cable
• Battery connection plug
• Battery terminals

Constant power (up to 12 hours): 2000 W
Peak power (up to 1 second): 4000 W
Output voltage: 230 V AC ± 10 V
Output frequency: 50 Hz
Output curve: pure sine wave
Input voltage range: 10 - 16 V DC
Efficiency: > 85%
Idle power consumption: < 1.5 A
Under-voltage alarm: 10.5 V
Under-voltage shut-off: 10.0 V
Dimensions in mm: L: 385, W: 290, H: 96
Weight: 7.7 kg



Manufacturer : RING
Factory number : REINVP2000
Package weight : 8.25 kg
RoHS : conform
Technical information
  • Power supply
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC
Datasheet/manual