reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PI 1000 MN :: Inverter 1000 W - 12 V DC, with soft-start

Item-No.: PI 1000 MN
€154,00



Bargain Item!
Limited amount available.

PI 1000 MN

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Low-voltage connection
    • Crocodile clips
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC

These inverters provide 230 V of alternating voltage modified in line with a sine wave. They are therefore ideal for mobile radio and TV-sets, as well as heating and cooling equipment.

The inverters are equipped with short circuit protection and a thermal overload protection. In addition, the devices have a low battery alarm and battery deep discharge protection. Soft start prevents the fuse being tripped by current spikes.

• Input voltage: 12 V DC (10 - 15 V)
• Current consumption: 1.6 A
• Output voltage: 230 V AC, modified
• Output power: 1000 W
• Dimensions: 242 x 393 x 80 mm
• Weight: 3.15 kg



Manufacturer : VELLEMAN
Package weight : 3.517 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Modified sine wave
    • Design
    • Without USB out
  • Electrical values
    • Input voltage
    • 10-15 VDC
    • Output
    • 230 VAC
    • Performance
    • 1000 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Low-voltage connection
    • Crocodile clips
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC
Datasheet/manual