reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 212 :: WAECO sine inverter, 150 W, 12 V

Item-No.: MSI 212
€94,95
Category of goods: 0


MSI 212

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10.5 - 16 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle plug
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 V DC
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC

Sine inverter, 150 Watt

SinePower sine inverters create a pure 230 Volt AC voltage as from a home electrical outlet from a battery voltage. With this you can ensure the trouble-free mobile operation of even high-sensitivity 230 Volt loads (e.g. computer, PAD coffee maker, electric toothbrush etc.).

• Mobile "socket" for on the go
• Pure sine-wave voltage
• Overload and short-circuit safe
• Extremely flat design, low weight
• Standard USB interface
• Easily accessible outlet integrated in the top of the device
• Very attractive price/performance ratio

Technical data:
• Input voltage: 12 Volts DC (11 - 15 Volts)
• Output voltage/form: 230 Volts AC/pure sine wave ~
• Output frequency: 50 Hz
• Idle power consumption: 12 Volts: 0.6 A
• Continuous output power: 150 watts
• Peak power output: 300 watts
• Efficiency: up to 90%
• System: overload and short-circuit protection, sleep mode
• Dimensions (W x H x D): 124 x 49 x 199 mm
• Weight: approx. 0.82 kg
• Certification: e-certified
• Protection class: IP 21 equivalent



Manufacturer : WAECO
Factory number : 9102600124
Package weight : 1.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
  • Electrical values
    • Input voltage
    • 10.5 - 16 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage connection
    • Motor vehicle plug
    • Output voltage, connection
    • Socket output, type F - protective contact
    • Low-voltage input
    • 12 V DC
    • Mains voltage input
    • 220 - 240 V AC
    • Output voltage
    • 230 V AC
Datasheet/manual