reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW FB 05 :: Touchscreen radio-controlled remote control FB-05


DSW FB 05


The FB-05 radio-controlled remote control is compatible with all inverters in the DSW series and solar controllers in the MPPTplus+ series. The FB-05 radio-controlled remote control allows you to control your systems no matter where you are and within a radius of 15 m. The USB RF stick is plugged into the primary device. The remote control allows you to individually control and monitor up to four devices.

  • Operating voltage: 3.7 V

  • Typical device consumption (in operation): 120 mA

  • Typical device consumption (on standby): 0 mA

  • Range: 15 m

  • Transmission frequency: 868 MHz, bidirectional

  • Battery type: Li-ion 3.7 V/900 mAh

  • Charging adapter: plug-in power supply, 5 V/1 A

  • Memory card: SD/SDHC

  • Housing: plastic

  • Dimensions: 105 x 65 x 20 mm

  • Weight: 115 g


  • Included
    FB-05 remote control, USB RF stick, plug-in power supply



    Manufacturer : IVT GMBH
    Factory number : 200053
    Package weight : 0.316 kg
    RoHS : conform
    Technical information
    Datasheet/manual