reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW FB 04 :: Touchscreen remote control FB-04

Item-No.: DSW FB 04
€151,95
Category of goods: 0


DSW FB 04


The FB-04 remote control (wired version) is compatible with all inverters in the DSW series and solar controllers in the MPPTplus+ series. The remote control allows you to individually control and monitor up to four devices. The devices just need to be connected to each other via a USB cable. Using the built-in timer function, the devices can also be turned on or off automatically. A maximum of two separate operating times can be programmed. The most important operating parameters can be monitored using the colour LCD touchscreen.

  • Operating voltage: 10 V

  • Typical device consumption (in operation): 45 mA

  • Typical device consumption (on standby): 0 mA

  • Storage battery: CR1220

  • Connection cable: USB type A

  • Memory card: SD/SDHC

  • Housing: plastic

  • Dimensions: 105 x 65 x 20 mm

  • Weight: 95 g


  • Included
    Remote control FB-04, USB cable, length 1.8 m



    Manufacturer : IVT GMBH
    Factory number : 200051
    Package weight : 0.17 kg
    RoHS : conform
    Technical information
    Datasheet/manual