reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW FB 01 :: Remote control for DSW converter

Item-No.: DSW FB 01
€16,55
Category of goods: 0


DSW FB 01

  • Product Description
  • Technical information
  • General
    • Type
    • Remote control
    • Design
    • For DSW series

• Convenient on/off switching for all voltage converters in the DSW series
• 4-m cable length
• LED indicator display

This remote control can be used to conveniently switch all voltage converters in the DSW series on and off, both the 12 V
and 24 V models. The LED displays show the DC input and AC output on the converter.

Technical data
Connection cable length: 4.0 m
Dimensions: 50 x 38 x 28 mm
Weight: 60 g



Manufacturer : IVT GMBH
Factory number : FB-01
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote control
    • Design
    • For DSW series
Datasheet/manual