reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW AK 2-35 :: DSW connection cable, 2 m, 35 mm², fuse

Item-No.: DSW AK 2-35
€56,40
Category of goods: 0


DSW AK 2-35

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Design
    • integrated fuse
  • Measures
    • Length
    • 2000 mm
    • Ø
    • 35 mm

Connection cable for DSW inverter, 2000 watts

• Connection cable 35 mm²
• Length: 2 m
• With 200-A fuse and fuse holder



Manufacturer : IVT GMBH
Factory number : 431005
Package weight : 1.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Design
    • integrated fuse
  • Measures
    • Length
    • 2000 mm
    • Ø
    • 35 mm
Datasheet/manual