reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSW AK 2-16 :: DSW connection cable, 2 m, 16 mm², fuse

Item-No.: DSW AK 2-16
€36,50
Category of goods: 0


DSW AK 2-16

  • Product Description
  • Technical information
  • General
    • Type
    • Connection cable
    • Design
    • integrated fuse
  • Measures
    • Length
    • 2000 mm
    • Ø
    • 16 mm

Connection cable for DSW inverter, 300/600 watts

• Connection cable 16 mm²
• Length: 2 m
• With 200-A fuse and fuse holder



Manufacturer : IVT GMBH
Factory number : 431001
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection cable
    • Design
    • integrated fuse
  • Measures
    • Length
    • 2000 mm
    • Ø
    • 16 mm
Datasheet/manual