• Input voltage
    • + more - less

  • Output

  • Performance
    • + more - less

  • Efficiency

  • Overload protection

  • Short circuit protected


  • Inverter

  • page :
  •  1 - 16 of  95  items. 
 
  • Type:

    Inverter

  • Technology:

    Sine

  • Input voltage:

    11-15 VDC

  • Output:

    230 VAC

  • Performance:

    1200 W

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Low-voltage connection:

    Screw terminals

  • Output voltage, connection:

    Socket output, type F - protective contact

  • Low-voltage input:

    12 V DC / 124 A

  • Output voltage:

    230 V AC

  • Design:

    USB out

Weight incl.:

5.07 kg

 
  • Type:

    Inverter

  • Technology:

    Sine

  • Input voltage:

    22 - 30 VDC

  • Output:

    230 VAC

  • Performance:

    1200 W

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Low-voltage connection:

    Screw terminals

  • Output voltage, connection:

    Socket output, type F - protective contact

  • Low-voltage input:

    24 V DC / 62 A

  • Output voltage:

    230 V AC

  • Design:

    USB out

Weight incl.:

5.08 kg

 
  • Type:

    Inverter

  • Technology:

    Sine

  • Input voltage:

    11-15 VDC

  • Output:

    230 VAC

  • Performance:

    300 W

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Low-voltage connection:

    Screw terminals

  • Output voltage, connection:

    Socket output, type F - protective contact

  • Low-voltage input:

    12 V DC / 31 A

  • Output voltage:

    230 V AC

  • Design:

    USB out

Weight incl.:

2.44 kg

 
  • Type:

    Inverter

  • Technology:

    Sine

  • Input voltage:

    22 - 30 VDC

  • Output:

    230 VAC

  • Performance:

    300 W

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Low-voltage connection:

    Screw terminals

  • Output voltage, connection:

    Socket output, type F - protective contact

  • Low-voltage input:

    24 V DC / 15.5 A

  • Output voltage:

    230 V AC

  • Design:

    USB out

Weight incl.:

2.46 kg

 
  • Type:

    Inverter

  • Technology:

    Sine

  • Input voltage:

    11-15 VDC

  • Output:

    230 VAC

  • Performance:

    600 W

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Low-voltage connection:

    Screw terminals

  • Output voltage, connection:

    Socket output, type F - protective contact

  • Low-voltage input:

    12 V DC / 62 A

  • Output voltage:

    230 V AC

  • Design:

    USB out

Weight incl.:

3.54 kg

 
  • Type:

    Inverter

  • Technology:

    Sine

  • Input voltage:

    22 - 30 VDC

  • Output:

    230 VAC

  • Performance:

    600 W

  • Overload protection:

    Yes

  • Short circuit protected:

    Yes

  • Low-voltage connection:

    Screw terminals

  • Output voltage, connection:

    Socket output, type F - protective contact

  • Low-voltage input:

    24 V DC / 31A

  • Output voltage:

    230 V AC

  • Design:

    USB out

Weight incl.:

3.42 kg

 
  • Type:

    Connection cable

  • Length:

    1000 mm

  • Ø:

    25 mm

  • Design:

    integrated fuse

Weight incl.:

0.59 kg

 
  • Type:

    Connection cable

  • Length:

    2000 mm

  • Ø:

    16 mm

  • Design:

    integrated fuse

Weight incl.:

0.74 kg

 
  • Type:

    Connection cable

  • Length:

    2000 mm

  • Ø:

    25 mm

  • Design:

    integrated fuse

Weight incl.:

1.09 kg

 
  • Type:

    Connection cable

  • Length:

    2000 mm

  • Ø:

    35 mm

  • Design:

    integrated fuse

Weight incl.:

1.48 kg

 
  • Type:

    Connection cable

  • Length:

    3000 mm

  • Ø:

    35 mm

  • Design:

    integrated fuse

Weight incl.:

2.13 kg

 
  • Type:

    Remote control

  • Design:

    For DSW series

Weight incl.:

0.14 kg

 

The FB-04 remote control (wired version) is compatible with all inverters in the DSW series and solar controllers in the MPPTplus+ series. The remote control allows you to individually control and monitor up to four devices. The devices just need to be connected to each other via a USB cable. Using the built-in timer function, the devices can also be turned on or off automatically. A maximum of two separate operating times can be programmed. The most important operating parameters can be monitored using the colour LCD touchscreen.

  • Operating voltage: 10 V

  • Typical device consumption (in operation): 45 mA

  • Typical device consumption (on standby): 0 mA

  • Storage battery: CR1220

  • Connection cable: USB type A

  • Memory card: SD/SDHC

  • Housing: plastic

  • Dimensions: 105 x 65 x 20 mm

  • Weight: 95 g


  • Included
    Remote control FB-04, USB cable, length 1.8 m

    Weight incl.:

    0.17 kg

     

    The FB-05 radio-controlled remote control is compatible with all inverters in the DSW series and solar controllers in the MPPTplus+ series. The FB-05 radio-controlled remote control allows you to control your systems no matter where you are and within a radius of 15 m. The USB RF stick is plugged into the primary device. The remote control allows you to individually control and monitor up to four devices.

    • Operating voltage: 3.7 V

  • Typical device consumption (in operation): 120 mA

  • Typical device consumption (on standby): 0 mA

  • Range: 15 m

  • Transmission frequency: 868 MHz, bidirectional

  • Battery type: Li-ion 3.7 V/900 mAh

  • Charging adapter: plug-in power supply, 5 V/1 A

  • Memory card: SD/SDHC

  • Housing: plastic

  • Dimensions: 105 x 65 x 20 mm

  • Weight: 115 g


  • Included
    FB-05 remote control, USB RF stick, plug-in power supply

    Weight incl.:

    0.32 kg

     
    • Type:

      Inverter

    • Technology:

      Modified sine wave

    • Input voltage:

      12 - 13.8 VDC

    • Output:

      230 VAC

    • Performance:

      150 W

    • Overload protection:

      Yes

    • Short circuit protected:

      Yes

    • Length:

      150 mm

    • Width:

      95 mm

    • Motor vehicle adapter, incl.:

      Yes

    • Low-voltage connection:

      Motor vehicle

    • Output voltage, connection:

      Socket output, type F - protective contact

    • Low-voltage input:

      12 V DC

    • Output voltage:

      230 V AC

    • Design:

      USB out

    Weight incl.:

    0.56 kg

     
    • Type:

      Inverter

    • Technology:

      Modified sine wave

    • Input voltage:

      10-15 VDC

    • Output:

      230 VAC

    • Performance:

      2000 W

    • Overload protection:

      Yes

    • Short circuit protected:

      Yes

    • Output voltage, connection:

      Socket output, type F - protective contact

    • Mains voltage input:

      220 - 240 V AC

    • Output voltage:

      230 V AC

    • Design:

      Without USB out

    Weight incl.:

    4.69 kg