reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UBISOUND SW :: DAB + / FM radio outlet, black

Item-No.: UBISOUND SW
Colour:

€119,00
Category of goods: 0

Ubisound schwarz

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Plug-in radio
    • Colour
    • Black
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
The Ubisound is a DAB+ radio in a mains plug. The display can be swivelled through 360° for optimum legibility. European pins on the AC connector.


Manufacturer : UBI_SOUND
Package weight : 0.46 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/FM radio
    • Design
    • Plug-in radio
    • Colour
    • Black
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Plug housing
Datasheet/manual