reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOXON 17500 :: DAB+/Internetradio-Adapter für die HIFI Anlage

Item-No.: NOXON 17500
€189,95
Category of goods: 0


NOXON 17500

  • Product Description
  • Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • Expansion adapter
    • Colour
    • Black
    • Type
    • Wireless
    • Remote control
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 160 mm
    • Height
    • 112 mm
    • Depth
    • 101 mm
  • Specials
    • Encryption
    • WPA, WPA2
DAB / Internetradio Adapter for HiFi


Manufacturer : NOXON
Factory number : 17500
Package weight : 0.835 kg
RoHS : conform
Technical information
  • General
    • Technology
    • DAB/DAB+/Internet radio/FM radio
    • Design
    • Expansion adapter
    • Colour
    • Black
    • Type
    • Wireless
    • Remote control
    • Yes
  • External I/O Ports
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Implementation
    • Radio
    • FM/DAB+
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 160 mm
    • Height
    • 112 mm
    • Depth
    • 101 mm
  • Specials
    • Encryption
    • WPA, WPA2
Datasheet/manual