reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOXON 17200 :: Internetradio with color display

Item-No.: NOXON 17200
€149,00
Category of goods: 0


NOXON iRadio1 walnuss

  • Product Description
  • Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • Mono speaker
    • Colour
    • Walnut
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 116 mm
    • Depth
    • 116 mm
• Wooden Cabinet
• 2,8” color display
• Equalizer
• Internet Radio with simple operation
• Thousands of radio stations, presorted by country and musical genres
• User-assignable preset buttons and dimmable display
• 5-day weather forecast
• Headphone output on the front
• Analog Line-Out output
• Alarm and sleep timer

Enjoy your favorite radio stations from around the world for free , presorted by country and genres, wherever you are Simplified operation
Thanks to its trademarked NOXON design, the rotary knob with push function lets you navigate through the different settings and stations.
The ergonomic back button lets you navigate to previous settings quickly. The 5 preset buttons ensure a simple and fast switching
between your individual favorite channels.

WLAN connection - uncomplicated:
Establishing the internet connection is simple, similar to the connection of your Notebook to the Internet.
You only need to select your router‘s wifi name in the Radio menu and enter the appropriate wifi password , and your NOXON iRadio 1
connects to the Internet.
Sound of the NOXON iRadio 1:
The NOXON iRadio 1 has a very warm and pleasant sound caused by the new wooden housing . If you still need more volume, you can
connect the iRadio via lineout to your HiFi amplifier.
NOXON iRadio 1 - the affordable entry-level device made by NOXON.

Functions:
• Over 14,000 stations free of charge from around the world , sorted by country and genre
• Receive music from computer hard drives and Network Attached Storage ( NAS ) units (UPnP)
• Support for common formats : MP3 , WMA , AAC, AAC +
• Clock, alarm and sleep timer
• Digital reception via WLAN (wireless )
• Dimmable display
• 5-day weather forecast

Connectivity / Data transfer rates:
• Wireless (WLAN) Network Security
• WEP encryption ( 64/128 bit key )
• WPA / WPA2 encryption

Standards:
• IEEE 802.11b/g
• UPnP / DLNA compliant

Data formats:
• Internet Radio (Streaming)
• MP3 ( bit rate to 320 kbps , sample rate up to 48kHz )
• AAC / AAC + ( bit rate to 320 kbps , Sample Rate to 48 kHz )
• WMA ( bit rate to 320 kbps , sampling rate up to 48 kHz )

Connections:
• Line out ( 3.5mm jack )
• Headphone jack ( 3.5 mm jack )

Requirements for receiving Internet Radio:
• Broadband Internet connection ( DSL , ADSL , SDSL )
• WLAN Access Point
• WPA / WPA2 encryption ( recommended)

System requirements for access to the music library on your PC:
• Windows XP or newer
• Network access ( IEEE 802.11b/g /n , IEEE 802.3, IEEE 802.3u network adapter )
• Media server application ( e.g. Windows Media Player)

System requirements for access to the music library on the Mac:
• Mac OS X 10.3
• Network access
• Media-Server Application (e.g. Elgato EyeConnect)

Power Supply:
• External power adapter with European standard plug ( 230 V / 50 Hz )

Size:
• 190 x 116 x 116 mm (W x H x D)


Scope of delivery:
• NOXON iRadio 1
• Remote Control (incl. Battery)
• Power Adapter
• Quick Start Guide ( DE , EN , ES , FR , IT , NL )
• Service card



Manufacturer : NOXON
Factory number : 17200
Package weight : 1.493 kg
RoHS : conform
Technical information
  • General
    • Technology
    • Internet radio
    • Design
    • Mono speaker
    • Colour
    • Walnut
  • Interfaces
    • Wireless
    • Yes
    • Headphone jack
    • Yes
  • Display
    • Display
    • Yes
    • Display type
    • TFT
    • Display illuminated
    • Yes
  • Measures
    • Width
    • 190 mm
    • Height
    • 116 mm
    • Depth
    • 116 mm
Datasheet/manual